Surface mount shielded wirewound power inductor featuring 820µH inductance with a 10% tolerance, tested at 1kHz. This component offers a 12 Q-factor, a maximum DC current rating of 350mA, and a DC resistance (DCR) of 1.7Ω. Constructed with a ferrite core, it operates within a temperature range of -25°C to 105°C and is supplied in tape and reel packaging.
TE Connectivity 3631B821KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.7R |
| ELV | Compliant |
| Height | 6mm |
| Inductance | 820uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | SMD/SMT |
| Length | 12.7mm |
| Max Current Rating | 350mA |
| Max DC Current | 350mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RMS Current (Irms) | 350mA |
| RoHS Compliant | Yes |
| Series | 3631, Sigma Inductors |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3631B821KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.