TE Connectivity 3632A682LT technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 24R |
| ELV | Compliant |
| Inductance | 6800uH |
| Lead/Base Style | SMD/SMT |
| Max Current Rating | 90mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 900kHz |
| Series | 3632, Sigma Inductors |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3632A682LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.