Shielded, wirewound, general purpose inductor with 1000µH inductance and 15% tolerance. Features a ferrite core, 2.5Ω DCR, and a 300mA max current rating. Operates from -25°C to 105°C and is RoHS compliant. Supplied on tape and reel in a nonstandard SMD package.
TE Connectivity 3632B102LL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.5R |
| ELV | Compliant |
| Inductance | 1000uH |
| Inductance Tolerance | 15% |
| Lead/Base Style | SMD/SMT |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 85 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8MHz |
| Series | 3632, Sigma Inductors |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3632B102LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.