Surface mount, shielded, wirewound fixed inductor with 1000µH inductance and 15% tolerance. Features a ferrite core, 85 Q-factor at 1kHz, and a maximum DC current rating of 300mA. Operates within a temperature range of -25°C to 105°C with a DC resistance of 2.5Ω. Packaged in tape and reel for automated assembly.
TE Connectivity 3632B102LT technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.5R |
| ELV | Compliant |
| Height | 7.5mm |
| Inductance | 1000uH |
| Lead/Base Style | SMD/SMT |
| Length | 10.5mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 85 |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8MHz |
| Series | 3632, Sigma Inductors |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Weight | 0.17637oz |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3632B102LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.