Surface mount shielded wirewound power inductor with 10000µH inductance and 15% tolerance. Features a ferrite core, 95mA current rating, and 26Ω DC resistance. Operates within a -25°C to 105°C temperature range, with a Q factor of 110 at 1kHz. Packaged in tape and reel for automated assembly.
TE Connectivity 3632B103LL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 95mA |
| DC Current | 95mA |
| DC Resistance (DCR) | 26R |
| Depth | 13.5mm |
| ELV | Compliant |
| Height | 6mm |
| Inductance | 10000uH |
| Inductance Tolerance | 15% |
| Lead/Base Style | SMD/SMT |
| Length | 10.5mm |
| Max Current Rating | 95mA |
| Max DC Current | 95mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 110 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RMS Current (Irms) | 95mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500kHz |
| Series | 3632, Sigma Inductors |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Weight | 0.17637oz |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3632B103LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.