Surface mount, shielded, wirewound fixed inductor with 15000µH inductance and 15% tolerance, tested at 1kHz. Features a ferrite core, 130 Q-factor, and a maximum DC current rating of 75mA. Operates within a temperature range of -25°C to 105°C with a DC resistance of 40 Ohms. Packaged in tape and reel for automated assembly.
TE Connectivity 3632B153LL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 40R |
| ELV | Compliant |
| Inductance | 15000uH |
| Inductance Tolerance | 15% |
| Lead/Base Style | SMD/SMT |
| Max Current Rating | 75mA |
| Max DC Current | 75mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 130 |
| Reach SVHC Compliant | Unknown |
| Resistance | 40R |
| Resistor Type | Wirewound |
| RMS Current (Irms) | 75mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400kHz |
| Series | 3632, Sigma Inductors |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3632B153LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.