Surface mount fixed inductor featuring 2200µH inductance with a 15% tolerance, designed for power applications. This wirewound, shielded component offers a Q factor of 95 at 1kHz and a maximum DC current rating of 150mA. It operates within a temperature range of -25°C to 105°C and has a DC resistance of 5 Ohms. The inductor is packaged in tape and reel for automated assembly.
TE Connectivity 3632B222LL technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 5R |
| ELV | Compliant |
| Height | 7.5mm |
| Inductance | 2200uH |
| Inductance Tolerance | 15% |
| Lead/Base Style | SMD/SMT |
| Length | 10.5mm |
| Max Current Rating | 200mA |
| Max DC Current | 150mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 95 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | 3632, Sigma Inductors |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Weight | 0.17637oz |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3632B222LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.