Surface mount fixed inductor featuring 4700µH inductance with a 15% tolerance, tested at 1kHz. This wirewound component offers a 90 Q-factor and a maximum DC current rating of 120mA, with a DC resistance of 12 Ohms. Shielded construction with a ferrite core ensures reliable performance. Operating temperature range is -25°C to 105°C.
TE Connectivity 3632B472LL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12R |
| ELV | Compliant |
| Height | 7.5mm |
| Inductance | 4700uH |
| Lead/Base Style | SMD/SMT |
| Length | 10.5mm |
| Max Current Rating | 120mA |
| Max DC Current | 120mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 90 |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800kHz |
| Series | 3632, Sigma Inductors |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Weight | 0.17637oz |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3632B472LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.