TE Connectivity 3633A2R2NT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.8(Typ)A |
| Maximum Saturation Current | 0.85(Typ)A |
| Max DC Resistance | 0.145Ohm |
| Minimum Quality Factor | 8.5 |
| Minimum Self Resonant Frequency | 150M(Typ)Hz |
| Product Length | 3.7mm |
| Height | 1.05mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 3633A2R2NT to view detailed technical specifications.
No datasheet is available for this part.