The 3633D100NT is a shielded wirewound inductor from TE Connectivity with a 10uH inductance value and 30% tolerance. It has a maximum DC resistance of 0.15ohm and a minimum quality factor of 15. The inductor measures 3.7mm in length, 2mm in height, and 3.5mm in depth. It operates over a temperature range of -40 to 105C.
TE Connectivity 3633D100NT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 30% |
| Maximum DC Current | 0.85(Typ)A |
| Maximum Saturation Current | 0.47(Typ)A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 40M(Typ)Hz |
| Product Length | 3.7mm |
| Height | 2mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 3633D100NT to view detailed technical specifications.
No datasheet is available for this part.