The 3634A3R3NT is a shielded wirewound inductor from TE Connectivity with a ferrite core and 3.3 microhenry inductance. It has a maximum DC current rating of 1 amp and a maximum saturation current of 0.85 amps typ. The device has a maximum DC resistance of 0.09 ohms and operates over a temperature range of -40 to 105 degrees Celsius.
TE Connectivity 3634A3R3NT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 30% |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 0.85(Typ)A |
| Max DC Resistance | 0.09Ohm |
| Product Length | 4.1mm |
| Height | 1.3mm |
| Product Depth | 4.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 3634A3R3NT to view detailed technical specifications.
No datasheet is available for this part.