This is a dual-ended general purpose inductor with a nominal inductance of 0.07uH and a maximum rated current of 1.4A. It is shielded and designed for power inductor applications. The inductor is part of the 3634 series from TE Connectivity and is suitable for surface mount applications.
TE Connectivity 3634G100NT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.07 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 1.4 |
| Manufacturer Series | 3634 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 3634G100NT to view detailed technical specifications.
No datasheet is available for this part.