TE Connectivity 3634J7R3NT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 7.3uH |
| Tolerance | 30% |
| Maximum DC Current | 2.2A |
| Maximum Saturation Current | 1.85(Typ)A |
| Max DC Resistance | 0.052Ohm |
| Product Length | 7mm |
| Height | 3mm |
| Product Depth | 7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 3634J7R3NT to view detailed technical specifications.
No datasheet is available for this part.