TE Connectivity 3635B2R5PT technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.5mR |
| ELV | Compliant |
| Inductance | 2.5uH |
| Lead/Base Style | SMD/SMT |
| Max Current Rating | 18A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Saturation Current | 12A |
| Series | 3635, Sigma Inductors |
| Shielding | Shielded |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3635B2R5PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.