TE Connectivity 3636A272MT technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 36.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 36.5 |
| Rated Current-Max | 0.048 |
| Manufacturer Series | 3636 |
| Quality Factor-Min (at L-nom) | 105 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 3636A272MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.