TE Connectivity 3639C820NT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 82uH |
| Tolerance | 30% |
| Maximum DC Current | 0.9A |
| Maximum Saturation Current | 0.85(Typ)A |
| Max DC Resistance | 0.42Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 8M(Typ)Hz |
| Product Length | 10.3mm |
| Height | 3.1mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 3639C820NT to view detailed technical specifications.
No datasheet is available for this part.