Surface mount shielded wirewound power inductor with 150µH inductance and 30% tolerance. Features a 1A maximum current rating, 800mA saturation current, and 235mΩ DC resistance. Operates from -40°C to 105°C and is supplied on tape and reel.
TE Connectivity 3639E151NT technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 235mR |
| ELV | Compliant |
| Height | 4.8mm |
| Inductance | 150uH |
| Lead/Base Style | SMD/SMT |
| Length | 10mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Series | 3639, Sigma Inductors |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.070548oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3639E151NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.