Surface mount fixed inductor featuring a 0.01µH inductance with a 2% tolerance, designed for high-frequency applications up to 500MHz. This unshielded, thin-film chip inductor boasts a Q-factor of 13 and a maximum DC current rating of 200mA. It operates within a temperature range of -40°C to 85°C and has a DC resistance of 1.35Ω. The component is housed in a compact 0402 case code, measuring 1mm in length, 0.5mm in width, and 0.32mm in height, supplied on tape and reel.
TE Connectivity 36401E10NG technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| DC Resistance (DCR) | 1.35R |
| ELV | Compliant |
| Height | 0.32mm |
| Inductance | 0.01uH |
| Lead/Base Style | SMD/SMT |
| Length | 1mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.5GHz |
| Series | 3640, Sigma Inductors |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 2% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36401E10NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.