Surface mount fixed inductor with 0.015µH inductance and 2% tolerance, operating at a test frequency of 500MHz. Features a 0402 case size, 130mA current rating, and 1.75Ω DC resistance. This thin film, unshielded chip inductor offers a Q factor of 13 and a self-resonant frequency of 3.3GHz, suitable for high-frequency applications. Compliant with RoHS and ELV directives, it is supplied on tape and reel.
TE Connectivity 36401E15NG technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Current Rating | 130mA |
| DC Resistance (DCR) | 1.75R |
| Depth | 550um |
| ELV | Compliant |
| Height | 0.32mm |
| Inductance | 0.015uH |
| Lead/Base Style | SMD/SMT |
| Length | 1mm |
| Max Current Rating | 130mA |
| Max DC Current | 130mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.3GHz |
| Series | 3640, Sigma Inductors |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 2% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36401E15NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.