
Surface mount fixed inductor featuring thin film construction for high-frequency applications. Offers 0.0015µH inductance with a 0.2% tolerance, operating at a 500MHz test frequency. This unshielded chip inductor boasts a 700mA maximum current rating and a 0.25 Ohm DC resistance. Designed for tape and reel packaging in an 0402 case size, it operates within a -40°C to 85°C temperature range.
TE Connectivity 36401E1N5ATD technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| DC Resistance (DCR) | 250mR |
| ELV | Compliant |
| Height | 0.32mm |
| Inductance | 0.0015uH |
| Lead/Base Style | SMD/SMT |
| Length | 1mm |
| Max Current Rating | 700mA |
| Max DC Current | 700mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | 3640, Sigma Inductors |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 0.2% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36401E1N5ATD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
