TE Connectivity 36401E1N5BTDF technical specifications.
| Package/Case | 0402 |
| DC Resistance (DCR) | 250mR |
| ELV | Compliant |
| Inductance | 0.0015uH |
| Lead/Base Style | SMD/SMT |
| Max Current Rating | 700mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | 3640, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36401E1N5BTDF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.