
Surface mount fixed inductor featuring 0.022µH inductance with a 5% tolerance, designed for high-frequency applications up to 500MHz. This thin-film, unshielded chip inductor offers a Q factor of 13 and a maximum DC current rating of 160mA. It is housed in a compact 0402 (1005 metric) case, measuring 1mm in length and 0.5mm in width, with a low DC resistance of 2.65 Ohms. Operating within a temperature range of -40°C to 85°C, this RoHS compliant component is supplied in tape and reel packaging.
TE Connectivity 36401E22NJ technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| DC Resistance (DCR) | 2.65R |
| ELV | Compliant |
| Height | 0.32mm |
| Inductance | 0.022uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | SMD/SMT |
| Length | 1mm |
| Max Current Rating | 90mA |
| Max DC Current | 160mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.6R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | 3640, Sigma Inductors |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36401E22NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
