TE Connectivity 36401E33NGTD technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 4.5 |
| Rated Current-Max | 0.075 |
| Self Resonance Frequency | 2500 |
| Quality Factor-Min (at L-nom) | 13 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 36401E33NGTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.