TE Connectivity 36401E33NJ technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Inductance | 33nH |
| Inductance Tolerance | 5% |
| Max DC Current | 75mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.5GHz |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 36401E33NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.