Surface mount fixed inductor with 0.033µH inductance and 5% tolerance. Features a 0402 case code, 4.5Ω DC resistance, and a maximum current rating of 75mA. This unshielded, thin-film chip inductor operates up to 500MHz with a Q-factor of 13 and a self-resonant frequency of 2.5GHz. Designed for surface mounting with SMD/SMT termination, it operates between -40°C and 85°C.
TE Connectivity 36401E33NJTD technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| DC Resistance (DCR) | 4.5R |
| ELV | Compliant |
| Height | 0.32mm |
| Inductance | 0.033uH |
| Lead/Base Style | SMD/SMT |
| Length | 1mm |
| Max Current Rating | 75mA |
| Max DC Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | 3640, Sigma Inductors |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36401E33NJTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.