Surface mount fixed inductor featuring 0.012µH inductance with a tight 2% tolerance. Designed for high-frequency applications, it operates up to 300MHz with a Q factor of 15 at 500MHz. This unshielded, thin-film chip inductor is housed in a compact 0603 (1608 metric) case, measuring 1.6mm x 0.8mm x 0.45mm. It supports a maximum DC current of 300mA and has a DCR of 1.05 Ohms, with a self-resonant frequency of 3GHz. The component is RoHS compliant and suitable for operation between -40°C and 85°C.
TE Connectivity 36401J12NGTDF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| ELV | Compliant |
| Height | 0.45mm |
| Inductance | 0.012uH |
| Inductance Tolerance | 2% |
| Lead/Base Style | SMD/SMT |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Q Factor | 15 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3GHz |
| Series | 3640 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 2% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36401J12NGTDF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.