Surface mount fixed inductor featuring 39nH inductance with a 2% tolerance, designed for high-frequency applications up to 200MHz. This unshielded, thin-film chip inductor offers a Q factor of 15 at 500MHz, a maximum DC current of 200mA, and a low DCR of 3 Ohms. Encased in a compact 0603 (1608 metric) package, it operates within a temperature range of -40°C to 125°C and is RoHS compliant.
TE Connectivity 36401J39NG technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| ELV | Compliant |
| Height | 0.45mm |
| Inductance | 39nH |
| Inductance Tolerance | 2% |
| Length | 1.6mm |
| Max DC Current | 200mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5GHz |
| Series | 3640 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 2% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36401J39NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.