Surface mount fixed inductor featuring a 0.0039µH inductance with 0.2% tolerance, designed for high-frequency applications up to 300MHz. This unshielded, thin-film chip inductor offers a Q-factor of 15 at 500MHz and a maximum DC current of 300mA. It is housed in a compact 0603 (1608 metric) case with dimensions of 1.6mm length, 0.8mm width, and 0.45mm height. The component boasts a self-resonant frequency of 6GHz and a DC resistance of 450mΩ, supplied in tape and reel packaging.
TE Connectivity 36401J3N9ATDF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| ELV | Compliant |
| Height | 0.45mm |
| Inductance | 0.0039uH |
| Lead/Base Style | SMD/SMT |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Frequency | 300MHz |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | Yes |
| Resistance | 450mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | 3640 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 0.2% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36401J3N9ATDF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.