Surface mount fixed inductor, 47nH inductance with 2% tolerance, designed for high-frequency applications up to 200MHz. Features a 0603 case size (1.6mm L x 0.8mm W x 0.8mm D) and a Q factor of 15 at 500MHz. Rated for a maximum DC current of 200mA and operates within a temperature range of -40°C to 125°C. This RoHS compliant component is supplied on tape and reel.
TE Connectivity 36401J47NGTDF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.45mm |
| Inductance | 47nH |
| Inductance Tolerance | 2% |
| Length | 1.6mm |
| Max DC Current | 200mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5GHz |
| Series | 3640 |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 2% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36401J47NGTDF to view detailed technical specifications.
No datasheet is available for this part.