Surface mount fixed inductor, 100nH inductance with 2% tolerance, designed for high-frequency applications up to 200MHz. Features a 0603 package size (1.6mm L x 0.8mm W x 0.8mm D) and a maximum DC current rating of 100mA. This unshielded, thin-film molded component offers a Q factor of 15 at 500MHz and a self-resonant frequency of 1GHz. Operating temperature range is -40°C to 125°C, with RoHS compliance.
TE Connectivity 36401JR10GTDF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.45mm |
| Inductance | 100nH |
| Inductance Tolerance | 2% |
| Length | 1.6mm |
| Max DC Current | 100mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Q Factor | 15 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Series | 3640 |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 2% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36401JR10GTDF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.