Surface mount general purpose fixed inductor with 0.01uH inductance and 5% tolerance. Features a compact 0402 package (1.27mm L x 0.76mm W x 0.61mm H) suitable for automated assembly. Operates within a temperature range of -40°C to 125°C, with a maximum DC current rating of 480mA and a DC resistance of 195mR. Offers a Q factor of 21 at 250MHz and a self-resonant frequency of 3.9GHz. This unshielded component is supplied on tape and reel, with 2000 units per package, and is RoHS compliant.
TE Connectivity 36501E10NJ technical specifications.
| Package/Case | 0402 |
| Current Rating | 480mA |
| DC Resistance (DCR) | 195mR |
| ELV | Compliant |
| Height | 0.61mm |
| Inductance | 0.01uH |
| Lead/Base Style | SMD/SMT |
| Length | 1.27mm |
| Max DC Current | 480mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 21 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.9GHz |
| Series | 3650, Sigma Inductors |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.76mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36501E10NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.