Surface mount fixed inductor with 0.011µH inductance and 5% tolerance. Features a wirewound construction, unshielded design, and a Q factor of 24 at 250MHz. Rated for 640mA maximum current with a DC resistance of 120mΩ. Operates within a temperature range of -40°C to 125°C, packaged in a 0402 size for tape and reel delivery.
TE Connectivity 36501E11NJTDG technical specifications.
| Package/Case | 0402 |
| Current Rating | 640mA |
| DC Resistance (DCR) | 120mR |
| Depth | 0.76mm |
| ELV | Compliant |
| Height | 0.61mm |
| Inductance | 0.011uH |
| Lead/Base Style | SMD/SMT |
| Length | 1.27mm |
| Max Current Rating | 640mA |
| Max DC Current | 640mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.68GHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.76mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36501E11NJTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.