Surface mount wirewound fixed inductor with 0.012µH inductance and 5% tolerance. Features a 0402 case size, 640mA max current rating, and 120mΩ DC resistance. Operates across a -40°C to 125°C temperature range with a self-resonant frequency of 3.6GHz. This unshielded chip inductor is supplied on tape and reel.
TE Connectivity 36501E12NJTDG technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| DC Resistance (DCR) | 120mR |
| Depth | 0.76mm |
| ELV | Compliant |
| Height | 0.61mm |
| Inductance | 0.012uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | SMD/SMT |
| Length | 1.27mm |
| Max Current Rating | 640mA |
| Max DC Current | 640mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.6GHz |
| Series | 3650, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36501E12NJTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.