Surface mount fixed inductor with 0.015µH inductance and 5% tolerance, designed for high-frequency applications. Features a 24 Q-factor at 250MHz, 0.56A maximum DC current, and 0.172 Ohm DC resistance. Housed in a compact 0402 (1005 metric) SMD/SMT package, this unshielded wirewound component operates within a temperature range of -40°C to 125°C. Supplied on tape and reel for automated assembly.
TE Connectivity 36501E15NJTDG technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| DC Resistance (DCR) | 172mR |
| Depth | 0.76mm |
| ELV | Compliant |
| Height | 0.61mm |
| Inductance | 0.015uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | SMD/SMT |
| Length | 1.27mm |
| Max DC Current | 560mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.28GHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36501E15NJTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.