Surface mount wirewound fixed inductor with 0.019uH inductance and 5% tolerance. Features a 480mA current rating, 202mR DC resistance, and 24 Q-factor at 250MHz test frequency. Operates within a -40°C to 125°C temperature range. Packaged in a 0402 SMD/SMT case, supplied on tape and reel. RoHS and ELV compliant.
TE Connectivity 36501E19NJTDG technical specifications.
| Package/Case | 0402 |
| Current Rating | 480mA |
| DC Resistance (DCR) | 202mR |
| Depth | 0.76mm |
| ELV | Compliant |
| Height | 0.61mm |
| Inductance | 0.019uH |
| Lead/Base Style | SMD/SMT |
| Length | 1.27mm |
| Max Current Rating | 480mA |
| Max DC Current | 480mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.04GHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36501E19NJTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.