Surface mount fixed inductor featuring 0.001uH inductance with a 10% tolerance, designed for high-frequency applications with a test frequency of 250MHz and a Q-factor of 16. This unshielded, wirewound chip inductor supports a maximum DC current of 1.36A and exhibits a low DC resistance (DCR) of 45mR. Housed in a compact 0402 (1005 metric) case, it operates across a wide temperature range of -40°C to 125°C and is RoHS compliant.
TE Connectivity 36501E1N0KTDG technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| DC Current | 1.36A |
| DC Resistance (DCR) | 45mR |
| Depth | 0.76mm |
| ELV | Compliant |
| Height | 0.61mm |
| Inductance | 0.001uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | SMD/SMT |
| Length | 1.27mm |
| Max Current Rating | 1.36A |
| Max DC Current | 1.36A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12.7GHz |
| Series | 3650, Sigma Inductors |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36501E1N0KTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.