Surface mount wirewound fixed inductor with 0.024µH inductance and 5% tolerance, designed for high-frequency applications. Features a 250MHz test frequency, 2.7GHz self-resonant frequency, and 25 Q-factor. Rated for 400mA maximum DC current with 300mΩ DC resistance. Housed in a compact 0402 package, this unshielded component operates from -40°C to 125°C and is supplied on tape and reel.
TE Connectivity 36501E24NJTDG technical specifications.
| Package/Case | 0402 |
| Current Rating | 400mA |
| DC Resistance (DCR) | 300mR |
| Depth | 0.76mm |
| ELV | Compliant |
| Height | 0.61mm |
| Inductance | 0.024uH |
| Lead/Base Style | SMD/SMT |
| Length | 1.27mm |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.7GHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.76mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36501E24NJTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.