
Surface mount wirewound fixed inductor with 0.027uH inductance and 5% tolerance. Features a 24 Q-factor at 250MHz, 0.4A max current rating, and 0.3 Ohm DC resistance. Operates within a -40°C to 125°C temperature range. Packaged in a 0402 case size on tape and reel.
TE Connectivity 36501E27NJ technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| DC Resistance (DCR) | 300mR |
| ELV | Compliant |
| Height | 0.61mm |
| Inductance | 0.027uH |
| Lead/Base Style | SMD/SMT |
| Length | 1.27mm |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.48GHz |
| Series | 3650, Sigma Inductors |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.76mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36501E27NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.