Surface mount wirewound fixed inductor with 0.0022µH inductance and 5% tolerance. Features a 960mA current rating, 70mΩ DCR, and a Q factor of 19 at 250MHz. Operates across a -40°C to 125°C temperature range with a self-resonant frequency of 10.8GHz. Packaged in a 0402 case, this unshielded component is supplied on tape and reel.
TE Connectivity 36501E2N2JTDG technical specifications.
| Package/Case | 0402 |
| Current Rating | 960mA |
| DC Current | 960mA |
| DC Resistance (DCR) | 70mR |
| Depth | 760um |
| ELV | Compliant |
| Height | 0.61mm |
| Inductance | 0.0022uH |
| Lead/Base Style | SMD/SMT |
| Length | 1.27mm |
| Max Current Rating | 960mA |
| Max DC Current | 960mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 19 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10.8GHz |
| Series | 3650, Sigma Inductors |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.76mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36501E2N2JTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.