Surface mount fixed inductor featuring 0.036µH inductance with a 5% tolerance, designed for high-frequency applications up to 250MHz. This unshielded, wirewound chip inductor offers a Q factor of 24 and a maximum current rating of 320mA. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 440mΩ. Packaged in a compact 0402 (1005 metric) case, it is supplied on tape and reel for automated assembly.
TE Connectivity 36501E36NJ technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 320mA |
| DC Resistance (DCR) | 440mR |
| ELV | Compliant |
| Height | 0.61mm |
| Inductance | 0.036uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | SMD/SMT |
| Length | 1.27mm |
| Max Current Rating | 320mA |
| Max DC Current | 320mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.32GHz |
| Series | 3650, Sigma Inductors |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.76mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36501E36NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.