General purpose chip inductor with 0.039uH inductance and 5% tolerance. Features a compact 0402 (1005 metric) SMD package, suitable for surface mounting. Rated for a maximum DC current of 200mA, with a Q factor of 25 at 250MHz. Operating temperature range is -40°C to 125°C. Unshielded design with tape and reel packaging.
TE Connectivity 36501E39NJTDG technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 200mA |
| DC Current | 200mA |
| Depth | 0.76mm |
| ELV | Compliant |
| Height | 0.23mm |
| Inductance | 0.039uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | SMD/SMT |
| Length | 1mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.1GHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36501E39NJTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.