Surface mount general purpose fixed inductor with 0.0039uH inductance and 5% tolerance. Features a 0402 (1005 metric) case size, 840mA current rating, and 125°C maximum operating temperature. This unshielded inductor operates with a self-resonant frequency of 5.8GHz at a test frequency of 1.7GHz, and is RoHS compliant.
TE Connectivity 36501E3N9JTDG technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 840mA |
| DC Current | 840mA |
| Depth | 0.76mm |
| ELV | Compliant |
| Height | 0.61mm |
| Inductance | 0.0039uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Lead/Base Style | SMD/SMT |
| Length | 1.27mm |
| Max DC Current | 840mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 19 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.8GHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1.7GHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36501E3N9JTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.