TE Connectivity 36501E47NJTDG technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.76mm |
| Height | 0.61mm |
| Inductance | 47nH |
| Inductance Tolerance | 5% |
| Length | 1.27mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.1GHz |
| Series | 3650 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36501E47NJTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.