TE Connectivity 36501E4N7GTDG technical specifications.
| Case Size | 0402 |
| Type | High Frequency Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 0.0047uH |
| Tolerance | 2% |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 36501E4N7GTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.