Surface mount fixed inductor featuring 0.0047µH inductance with a 5% tolerance, designed for high-frequency applications with a test frequency of 250MHz and a self-resonant frequency of 4.7GHz. This unshielded, wirewound chip inductor offers a current rating of 640mA, a DC resistance of 130mΩ, and a DC rated voltage of 300V. Housed in a compact 0402 (1005 metric) case, it operates within a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
TE Connectivity 36501E4N7JTDG technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 640mA |
| DC Resistance (DCR) | 130mR |
| Depth | 0.76mm |
| ELV | Compliant |
| Height | 0.61mm |
| Inductance | 0.0047uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | SMD/SMT |
| Length | 1.27mm |
| Max Current Rating | 640mA |
| Max DC Current | 640mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.7GHz |
| Series | 3650, Sigma Inductors |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36501E4N7JTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.