
Surface mount wirewound fixed inductor with 0.056uH inductance and 5% tolerance. Features a 250MHz test frequency, 22 Q-factor, and 100mA current rating. This unshielded chip inductor operates within a -40°C to 125°C temperature range and has a DC resistance of 970mR. Packaged in a 0402 (1005 metric) case, it is RoHS compliant.
TE Connectivity 36501E56NJTDG technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 970mR |
| Depth | 0.76mm |
| ELV | Compliant |
| Height | 0.61mm |
| Inductance | 0.056uH |
| Inductance Tolerance | 5% |
| Inductor Type | Wirewound |
| Lead/Base Style | SMD/SMT |
| Length | 1.27mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.76GHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.76mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36501E56NJTDG to view detailed technical specifications.
No datasheet is available for this part.