
Surface mount wirewound fixed inductor with 0.0056uH inductance and 5% tolerance. Features a 0402 (1005 metric) case size, 0.76mm depth, 0.61mm height, and 1.27mm length. Operates with a maximum DC current of 760mA, a Q factor of 20 at 1.7GHz, and a self-resonant frequency of 4.8GHz. This unshielded component offers a 0.083 Ohm DC resistance and operates within a temperature range of -40°C to 125°C, supplied on tape and reel.
TE Connectivity 36501E5N6JTDG technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.76mm |
| ELV | Compliant |
| Height | 0.61mm |
| Inductance | 0.0056uH |
| Inductance Tolerance | 5% |
| Inductor Type | Wirewound |
| Lead/Base Style | SMD/SMT |
| Length | 1.27mm |
| Max DC Current | 760mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.8GHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1.7GHz |
| Tolerance | 5% |
| Width | 0.76mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36501E5N6JTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
