Surface mount wirewound fixed inductor with 0.068µH inductance and 5% tolerance. Features a 250MHz test frequency, 22 Q-factor, and 1.62GHz self-resonant frequency. Rated for 100mA maximum current and 1.12Ω DC resistance. Housed in a compact 0402 package with SMD/SMT termination, operating from -40°C to 125°C. RoHS and ELV compliant.
TE Connectivity 36501E68NJTDG technical specifications.
| Package/Case | 0402 |
| Current Rating | 100mA |
| DC Resistance (DCR) | 1.12R |
| Depth | 0.76mm |
| ELV | Compliant |
| Height | 0.61mm |
| Inductance | 0.068uH |
| Lead/Base Style | SMD/SMT |
| Length | 1.27mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.62GHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36501E68NJTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.