Surface mount fixed inductor with 0.0062µH inductance and 5% tolerance, designed for high-frequency applications. Features a 250MHz test frequency, 4.8GHz self-resonant frequency, and 20 Q-factor. Rated for 760mA maximum DC current with a low 83mΩ DC resistance. Housed in a compact 0402 (1005 metric) SMD/SMT package, operating from -40°C to 125°C.
TE Connectivity 36501E6N2JTDG technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 760mA |
| DC Resistance (DCR) | 83mR |
| Depth | 0.76mm |
| Height | 0.61mm |
| Inductance | 0.0062uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | SMD/SMT |
| Length | 1.27mm |
| Max DC Current | 760mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.8GHz |
| Series | 3650, Sigma Inductors |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36501E6N2JTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
