
Surface mount fixed inductor featuring 0.0075µH inductance with a 5% tolerance. This unshielded, wirewound chip inductor operates at a test frequency of 250MHz, offering a Q factor of 22 and a self-resonant frequency of 4.8GHz. It supports a maximum DC current of 680mA with a DC resistance of 104mΩ. The component is housed in a compact 0402 (1005 metric) case, measuring 1.27mm in length, 0.76mm in width, and 0.61mm in height, and is supplied on tape and reel.
TE Connectivity 36501E7N5JTDG technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 680mA |
| DC Current | 680mA |
| DC Resistance (DCR) | 104mR |
| Depth | 0.76mm |
| ELV | Compliant |
| Height | 0.61mm |
| Inductance | 0.0075uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | SMD/SMT |
| Length | 1.27mm |
| Max DC Current | 680mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.8GHz |
| Series | 3650, Sigma Inductors |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.76mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36501E7N5JTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
